Keysight Technologies Data Acquisition USB/GPIB Interface for Use with 34401A Series USB/GPIB Interface

Subtotal (1 unit)*

£702.00

(exc. VAT)

£842.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£702.00

*price indicative

RS Stock No.:
716-7131
Distrelec Article No.:
176-29-020
Mfr. Part No.:
82357B
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Accessory Type

USB/GPIB Interface

Product Type

Data Acquisition USB/GPIB Interface

For Use With

34401A Series

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Data Acquisition USB/GPIB Interface, For Use With 34401A Series, 1.15MB/s Maximum Data Rate - 82357B


Connect test equipment to your computer system with ease using this data acquisition USB/GPIB interface from Keysight Technologies. A USB 2.0 connection gives you high-speed data transfer at a rate of up to 1.15MB/s for enhanced productivity. It's also compatible with USB 1.1 devices, so you can use it with older equipment for versatility. The interface comes with the Keysight IO Libraries Suite, making it simple to set up. It's compatible with components from the 34401A series for ease of assembly.

Features & Benefits


• Parallel polling allows you to monitor up to eight devices at once for versatility

• Cable length of 2.5m for a flexible connection

• Plug-and-play configuration for ease of use

• Wide operating temperature range of 0°C to +55°C for use in demanding environments

• Self-powered USB hub eliminates the need for an external power supply

Applications


• Electronics testing

• Laboratories

• Communications systems

How can I monitor the status of the USB/GPIB interface?


This component has three LED indicators that display ready, access and fail status for ease of monitoring.

Note

Manufacturer’s Warranty

Related links