TE Connectivity, Plug Cable Mount, 75Ω, Solder Termination, Straight Body
- RS Stock No.:
- 713-0909
- Mfr. Part No.:
- 6-1393670-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-0909
- Mfr. Part No.:
- 6-1393670-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper, Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper, Brass | ||
Contact Plating Gold | ||
Note
Coax RG179/U

