RS PRO 2 x 18 W Fluorescent Ceiling Light, 110 V Linear Twin Batten, 2 Lamp, Anti-corrosive, 665 mm Long, IP65
- RS Stock No.:
- 712-6994
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-6994
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Twin Batten | |
| Length | 665 mm | |
| Width | 95 mm | |
| Depth | 100 mm | |
| Wattage | 2 x 18 W | |
| Number of Lamps | 2 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Voltage Rating | 110 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Twin Batten | ||
Length 665 mm | ||
Width 95 mm | ||
Depth 100 mm | ||
Wattage 2 x 18 W | ||
Number of Lamps 2 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 110 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 2 x 18 W Fluorescent Ceiling Light 2 Lamp 665 mm Long, IP65
- RS PRO 70 W Fluorescent Ceiling Light 2 Lamp 1.83 m Long, IP65
- RS PRO 2 x 36 W Fluorescent Ceiling Light 2 Lamp 1.26 m Long, IP65
- RS PRO 2 x 58 W Fluorescent Ceiling Light 2 Lamp 1.56 m Long, IP65
- RS PRO 18 W Fluorescent Batten Light 1 Lamp 665 mm Long, IP65
- Thorlux Lighting 58 W Fluorescent Ceiling Light Fitting 2 Lamp 1.57 m Long, IP65
- RS PRO 58 W Fluorescent Ceiling Light 1 Lamp 1.56 m Long, IP65
- RS PRO 58 W Fluorescent Batten Light 2 Lamp 1.56 m Long, IP65


