RS PRO 18 W Fluorescent Batten Light, 110 V Linear Single Batten, 1 Lamp, Anti-corrosive, 665 mm Long, IP65

Image representative of range

Subtotal (1 unit)*

£26.26

(exc. VAT)

£31.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£26.26

*price indicative

RS Stock No.:
712-6991
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Single Batten

Batten Type

Single

Length

665 mm

Width

95 mm

Depth

100 mm

Wattage

18 W

Number of Lamps

1

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

110 V

Anti-corrosive

Yes

IP Rating

IP65

Related links