RS PRO 2 x 36 W Fluorescent Ceiling Light, 230 V Linear Twin Batten, 2 Lamp, Anti-corrosive, 1.26 m Long, IP65
- RS Stock No.:
- 712-6950
- Brand:
- RS PRO
Subtotal (1 unit)*
£33.16
(exc. VAT)
£39.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £33.16 |
*price indicative
- RS Stock No.:
- 712-6950
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Twin Batten | |
| Length | 1.26 m | |
| Width | 95 mm | |
| Depth | 100 mm | |
| Wattage | 2 x 36 W | |
| Number of Lamps | 2 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Voltage Rating | 230 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Twin Batten | ||
Length 1.26 m | ||
Width 95 mm | ||
Depth 100 mm | ||
Wattage 2 x 36 W | ||
Number of Lamps 2 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 230 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
RS PRO IP65 High-Frequency 110V and 230V Non-Corrosive Fluorescent Ceiling Fittings
The RS PRO TR65HF range of weatherproof T8 fluorescent battens are available in either single or twin battens. This range of high-frequency T8 corrosion resistant luminaires are suitable for the most demanding environments and areas with high humidity, such as multi-storey car parks and workshop ceilings.
Fluorescent tube lighting is a cost-effective way to light large spaces. They offer long working life and efficient colour rendering and benefit from minimal environmental impact.
This range includes the following fittings:
Single Batten
7126757 - 36 W Fluorescent Ceiling Light
7126766 - 58 W Fluorescent Ceiling Light
7434845 - 1 x 70 W Ceiling Light
Twin Batten
7126944 - 2 x 18 W Fluorescent Ceiling Light
7126950 - 2 x 36 W Fluorescent Ceiling Light
7126960 - 2 x 58 W Fluorescent Ceiling Light
7434854 - 2 x 70 W Fluorescent Ceiling Light
Steel clip accessory
7127023 - Ceiling Light Batten Stainless Steel Clip
Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.
Fluorescent tube lighting is a cost-effective way to light large spaces. They offer long working life and efficient colour rendering and benefit from minimal environmental impact.
This range includes the following fittings:
Single Batten
7126757 - 36 W Fluorescent Ceiling Light
7126766 - 58 W Fluorescent Ceiling Light
7434845 - 1 x 70 W Ceiling Light
Twin Batten
7126944 - 2 x 18 W Fluorescent Ceiling Light
7126950 - 2 x 36 W Fluorescent Ceiling Light
7126960 - 2 x 58 W Fluorescent Ceiling Light
7434854 - 2 x 70 W Fluorescent Ceiling Light
Steel clip accessory
7127023 - Ceiling Light Batten Stainless Steel Clip
Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.
Features and Benefits:
High-frequency control gear
Energy saving
Flicker-free
Instant start
Longer lamp life
Polycarbonate body and clips, stainless steel clips available separately
High impact resistant polycarbonate prismatic diffuser
IP65 Rating - suitable for indoor and outdoor use
Fully resistant to the penetration of dust and water jets
Not supplied with T8 fluorescent lamps, see accessory link for suitable products
Energy saving
Flicker-free
Instant start
Longer lamp life
Polycarbonate body and clips, stainless steel clips available separately
High impact resistant polycarbonate prismatic diffuser
IP65 Rating - suitable for indoor and outdoor use
Fully resistant to the penetration of dust and water jets
Not supplied with T8 fluorescent lamps, see accessory link for suitable products
Typical Applications
Multi-storey car parks
Workshops
Garages
Kitchens
Workshops
Garages
Kitchens
FAQs
Are these fittings dimmable?
No, these fittings are not dimmable
Are these fittings dimmable?
No, these fittings are not dimmable
Related links
- RS PRO 70 W Fluorescent Ceiling Light 2 Lamp 1.83 m Long, IP65
- RS PRO 2 x 58 W Fluorescent Ceiling Light 2 Lamp 1.56 m Long, IP65
- RS PRO 2 x 18 W Fluorescent Ceiling Light 2 Lamp 665 mm Long, IP65
- RS PRO 2 x 18 W Fluorescent Ceiling Light 2 Lamp 665 mm Long, IP65
- Thorlux Lighting 58 W Fluorescent Ceiling Light Fitting 2 Lamp 1.57 m Long, IP65
- RS PRO 58 W Fluorescent Ceiling Light 1 Lamp 1.56 m Long, IP65
- Crompton Lighting 58 W Fluorescent Ceiling Light Batten 2 Lamp IP20
- RS PRO 70 W Fluorescent Batten Light 1 Lamp 1.87 m Long, IP65


