MEAN WELL AC/DC Adapter AUS, CH, EU, UK, US/Japan 264V ac Output 830 mA, 18 V dc

Bulk discount available

Subtotal (1 unit)*

£22.30

(exc. VAT)

£26.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£22.30
5 - 9£21.63
10 - 24£20.97
25 - 49£20.30
50 +£19.62

*price indicative

RS Stock No.:
706-6464
Distrelec Article No.:
303-85-945
Mfr. Part No.:
GE12I18-P1J
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

AUS, CH, EU, UK, US/Japan

Maximum Output Current

830mA

Cable Length

1.5m

Overall Length

70.7mm

Input Connector Type

Universal Plug

Maximum Operating Temperature

50°C

Overall Width

70.7mm

Standards/Approvals

CE, UL 60950-1, IEC 60950-1

Maximum Input Voltage

264V ac

Overall Depth

38.8mm

Series

GE12

Minimum Output Voltage

18V dc

Minimum Input Voltage

100V ac

ErP Plug-In Travel Power Supply, Energy Saving, 10W to 24W


Plugs Not Included

Compatible plugs are:

• UK (1783436),

• Euro (1783437),

• US (1783438),

• Australian (1783435)

• Mixed plugs (1783439)

Features and Benefits

• Energy saving power supplies

• ErP level VI

• No load power consumption< 0.3W

• Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V

• Class II power (without earth pin)

• Overload, overvoltage and short circuit protection

• LED power on indicator

• Output lead fitted with a centre positive 2.1mm jack plug

• EMC compliance to FCC part 15, EN55022 class B, GB9254 class B

• Harmonic compliance to EN 61000-3-2,3

Switch Mode - Mean Well


Note

Conforms to Energy-related Product Directive 2009/125/EC.

Power derates above 30°C.
MTBF to MIL-HDBK-217F.

Approvals

TUV, CCC, UL recognised for Canada & US, C-Tick

Standards

UL60950-1, CSA C22.2, TUV EN60950 -1, CCC GB4943

Related links