TE Connectivity, 2040537 Through Hole Mini I/O Connector
- RS Stock No.:
- 703-9660
- Mfr. Part No.:
- 2040537-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.56
(exc. VAT)
£3.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £2.56 |
| 15 - 49 | £2.30 |
| 50 + | £2.05 |
*price indicative
- RS Stock No.:
- 703-9660
- Mfr. Part No.:
- 2040537-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2040537 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2040537 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Related links
- TE Connectivity Through Hole Right Angle Mini I/O Connector Female, Unshielded
- Amphenol Communications Solutions, U10C43827 Through Hole Right Angle Mini I/O Connector
- TE Connectivity 8 Way, Shielded
- TE Connectivity 8 Way, Shielded
- TE Connectivity Cable Straight Mini I/O Connector Male Shielded
- TE Connectivity 1 Way, 360° Shielded
- TE Connectivity 168 Way
- TE Connectivity Shielded
