TE Connectivity, 22018 Cable Mini I/O Connector Receptacle, Shielded

Subtotal (1 tray of 20 units)*

£152.53

(exc. VAT)

£183.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£152.53£7.627

*price indicative

RS Stock No.:
478-606
Mfr. Part No.:
2201864-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

22018

Connector Type

Mini I/O Jack

Gender

Receptacle

Mounting Type

Cable

Orientation

Straight

Shielded/Unshielded

Shielded

COO (Country of Origin):
CN
The TE Connectivity Industrial Mini I/O receptacle is engineered for robust cable-to-cable connections, providing superior shielding within demanding environments. This connector combines high-performance capabilities with a thermoplastic housing, ensuring durability and reliability. Designed with versatility in mind, it accommodates a variety of applications, particularly in industrial settings where Cat 5e performance is vital. The connector's nickel plating and copper alloy construction enhance its durability, while the thoughtful design ensures ease of installation and maintenance. This product supports data rates up to 1000 Mb/s, making it an ideal choice for modern communication systems requiring efficient signal transmission. Experience the perfect blend of innovation and practicality with this outstanding connector, which has been developed to meet the highest industry standards.

Offers high contact density for space-efficient designs
Provides reliable performance with shielded construction
Supports various cable types for flexible installation options
Features a black thermoplastic housing that is both robust and lightweight
Utilises a keyed mating alignment for easy and secure connections
Delivers optimal operational efficiency across extensive temperature ranges
Meets stringent UL flammability ratings for enhanced safety compliance

Related links