Weller Main Filter ESD Safe for use with WSA350F
- RS Stock No.:
- 690-2700
- Distrelec Article No.:
- 304-11-610
- Mfr. Part No.:
- WSA350F
- Brand:
- Weller
Subtotal (1 lot of 3 units)*
£9.70
(exc. VAT)
£11.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 56 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | £9.70 | £3.233 |
*price indicative
- RS Stock No.:
- 690-2700
- Distrelec Article No.:
- 304-11-610
- Mfr. Part No.:
- WSA350F
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Solder Fume Extractor Accessory | |
| For Use With | WSA350F | |
| ESD Safe | Yes | |
| Sub Type | Main Filter | |
| Height | 10mm | |
| Width | 130mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Solder Fume Extractor Accessory | ||
For Use With WSA350F | ||
ESD Safe Yes | ||
Sub Type Main Filter | ||
Height 10mm | ||
Width 130mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Weller WSA350F Solder Fume Extraction Filter
• For use with Weller WSA350EU Fume Extractor
• Filters dimensions: 130 mm x 130 mm x 10 mm
Weller WSA350EU Fume Extractor
Related links
- Metcal Main Filter ESD Safe for use with BVX 101
- Metcal Main Filter ESD Safe for use with BVX 201 Kit
- Weller Spare Filter ESD Safe for use with WFE
- Weller Compact Filter ESD Safe for use with WFE20D
- Weller FT91000006 Filter ESD Safe for use with Laser Line 400V
- Weller Compact Filter ESD Safe for use with FE 4000
- Weller Compact Filter ESD Safe for use with MG130
- Weller Fine Dust Filter ESD Safe for use with WFE 2S


