Megaman GES/E40 CFL Bulb, 200 W, 4000K, Cool White Colour Tone
- RS Stock No.:
- 678-4603
- Mfr. Part No.:
- HC01200X
- Brand:
- Megaman
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 678-4603
- Mfr. Part No.:
- HC01200X
- Brand:
- Megaman
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megaman | |
| Wattage | 200 W | |
| Lamp Base | GES/E40 | |
| Length | 268 mm | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 250W | |
| Colour Tone | Cool White | |
| Colour Rendering | 82 | |
| Colour Reference | 840 | |
| Diameter | 90mm | |
| Luminosity | 14400 lm | |
| Life Hours | 15000h | |
| Select all | ||
|---|---|---|
Brand Megaman | ||
Wattage 200 W | ||
Lamp Base GES/E40 | ||
Length 268 mm | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 250W | ||
Colour Tone Cool White | ||
Colour Rendering 82 | ||
Colour Reference 840 | ||
Diameter 90mm | ||
Luminosity 14400 lm | ||
Life Hours 15000h | ||
- COO (Country of Origin):
- CN
Megaman® Clusterlite® High Power Compact Fluorescent Lamps
High power Megaman Clusterlite lamps, designed to replace Mercury or Metal Halide lamps giving longer life and lower energy consumption. Can also replace SON lamps to give a whiter light.
Engineered with patented cooling-tube to ensure over 75% maintenance of lumen output throughout operating lifeUniversal burning position for base-up, base down or horizontal operationInstant restart capability with rapid start-up time: 150 seconds to reach 80% light output at 25°CCluster-type lamp tube design allows continuous operation upon partial failure of lamp tubesWidely applicable for use in both enclosed and open luminaires

