Megaman 200 W Electromagnetic Compact Fluorescent Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 678-4600
- Mfr. Part No.:
- CP010200
- Brand:
- Megaman
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-4600
- Mfr. Part No.:
- CP010200
- Brand:
- Megaman
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megaman | |
| Wattage | 200 W | |
| Ballast Type | Electromagnetic | |
| Supported Lamp Type | Compact Fluorescent | |
| Voltage Rating | 220 → 240 V | |
| Dimmable | No | |
| Length | 175 mm | |
| Width | 103 mm | |
| Height | 59mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Megaman | ||
Wattage 200 W | ||
Ballast Type Electromagnetic | ||
Supported Lamp Type Compact Fluorescent | ||
Voltage Rating 220 → 240 V | ||
Dimmable No | ||
Length 175 mm | ||
Width 103 mm | ||
Height 59mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- CN
Megaman® Clusterlite® Power Supply for Clusterlite® Series CFL Lamps
Taylor made for the Megaman Clusterlight 200W compact fluorescent lamp (RS 678-4603)
Flicker free operation with stable light output over fluctuation of Voltage supply
Automatic restart capability when short-circuited of overload is absent
Equipped with main harmonics reduced by an active harmonics filter
Meets international standards for electromagnetic interference
Facilitates easy installation without the need for a starter and capacitor
50,000 hours service life
A2 Energy efficiency index
Wide Voltage range from 180 to 260 V
Polycarbonate housing
Flicker free operation with stable light output over fluctuation of Voltage supply
Automatic restart capability when short-circuited of overload is absent
Equipped with main harmonics reduced by an active harmonics filter
Meets international standards for electromagnetic interference
Facilitates easy installation without the need for a starter and capacitor
50,000 hours service life
A2 Energy efficiency index
Wide Voltage range from 180 to 260 V
Polycarbonate housing
Approvals
CE
Standards
Safety EN61347-2-3
Radio Interference EN55015
Line Current Harmonics EN61000-3-2
Performance EN60969/EN60929
Immunity EN61547
Radio Interference EN55015
Line Current Harmonics EN61000-3-2
Performance EN60969/EN60929
Immunity EN61547

