RF Solutions ALPHA-TR868S Module 868MHz, 2.2 → 3.8V

Unavailable
RS will no longer stock this product.
RS Stock No.:
672-9003
Mfr. Part No.:
ALPHA-TR868S
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Component Type

Module

Supported Frequency Bands

868MHz

Modulation Technique

FM

Maximum RF Data Rate

115200bit/s

Supported Bus Interfaces

SPI

Supply Voltage

2.2 → 3.8V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-45 °C

ALPHA 868MHz Transmitter & Receiver Modules


This ALPHA range of radio data modules consists of transmitters, receivers and transceivers operating in the 868 ISM frequency band.

RF Carrier Frequency range: 860.48 to 879.51MHz ISM Band
Transmitter Output Power: up to +7dBm
Receiver Sensitivity: -109dBm @1200bps, BER = 0.1%
Modulation: FSK, OOK
High resolution PLL with 2.5KHz step
Programmable frequency deviation (from 30kHz to 210kHz, step 30kHz)
Max data rate: 115.2kbps with internal digital filters
SPI port for setup
Clock and reset signal output for external MCU use
Wake-up timer
Low-battery detection
Power supply: +2.2 to +5.4Vdc
Stand-by current less than 0.3μA
Operating temperature range: -40 to +85°C
Dimensions: 16.1 x 15.9 x 4.2mm
Applications: Remote control, Remote sensing, Wireless data collection, Home security system, Toys, Tyre pressure monitoring system, local communication for the Internet-of-Things (IoT)

RS Product Codes
672-8997 ALPHA-TX-868 Transmitter
672-9000 ALPHA-RX-868 Receiver
672-9003 ALPHA-TRX-868 Transceiver

Approvals

CE, FCC


Wireless Modules - RF Solutions