RF Solutions ALPHA-TX868S RF Transmitter Telemetry Module 868MHz, 3 → 12V
- RS Stock No.:
- 672-8997
- Mfr. Part No.:
- ALPHA-TX868S
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-8997
- Mfr. Part No.:
- ALPHA-TX868S
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Module Type | Transmitter | |
| Supported Frequency Bands | 868MHz | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 256kbit/s | |
| Supported Bus Interfaces | SPI | |
| Supply Voltage | 3 → 12V | |
| Dimensions | 16.1 x 15.9 x 4.2mm | |
| Height | 4.2mm | |
| Length | 15.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -45 °C | |
| Width | 16.1mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Module Type Transmitter | ||
Supported Frequency Bands 868MHz | ||
Modulation Technique FM | ||
Maximum RF Data Rate 256kbit/s | ||
Supported Bus Interfaces SPI | ||
Supply Voltage 3 → 12V | ||
Dimensions 16.1 x 15.9 x 4.2mm | ||
Height 4.2mm | ||
Length 15.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -45 °C | ||
Width 16.1mm | ||
- COO (Country of Origin):
- TW
