Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 20 mAh

Subtotal (1 unit)*

£3.69

(exc. VAT)

£4.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 20 April 2026
  • Plus 78 unit(s) shipping from 20 April 2026
  • Plus 480 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.69

*price indicative

RS Stock No.:
669-0514
Mfr. Part No.:
VL2020-VCN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Nominal Voltage

3V

Product Type

Button Rechargeable Battery

Battery Capacity

20mAh

Diameter

20mm

Chemistry

Lithium Vanadium Pentoxide

Mounting Orientation

Vertical

Minimum Operating Temperature

-20°C

Termination Type

PCB

Maximum Operating Temperature

60°C

Standards/Approvals

No

Height

2mm

RoHS Status: Not Applicable

COO (Country of Origin):
ID

Panasonic VL Series Rechargeable Lithium Coin Cell PCB Batteries.


The Panasonic VL Series of coin cell rechargeable batteries are an excellent battery to use for applications when the voltage stability is more important to you than the battery capacity. The battery chemistry is environmentally friendly, Lithium Vanadium Pentoxide, providing a reliable power source, PCB pin, a wider range of temperature reliability, low discharge rates and amazing overcharge and plus their design is space saving.

Features and Benefits.


• Lithium VL series Coin Rechargeable batteries.

• Chemistry, Lithium Vanadium Pentoxide.

• PCB Pin.

• Voltage stability.

• Reliable.

• Low discharge rate (approx. 2% per year).

• Overcharge and over-discharge capability.

• Nominal voltage 3 V.

• Average discharge voltage 2.85 v.

• Charge voltage 3.25 to 3.55 V.

• Cut off voltage 2.5 V.

• Discharge low of 0 V.

• Charge / Discharge cycle of 1000 times at 10% discharge to normal capacity.

• Operating temperature -20°C to +60°C.

• Polarised solder tags for vertical mounting.

Typical Applications.


• Memory back-up.

• Office automation equipment.

• PC’s.

• Audio-video equipment.

• Communications equipment.

Panasonic VL Series Rechargeable Batteries Available.


• Stock number 6690505, part VL1220-VCN, size VL1220, 3 V, Capacity 7mAh, PCB Pin Vertical.;• Stock number 6690514, part VL2020-VCV, size VL2020, 3 V, Capacity 20mAh, PCB Pin Vertical.;• Stock number 6690517, part VL2320-VCN, size VL2320, 3 V, Capacity 30mAh, PCB Pin Vertical.;• Stock number 7450859, part VL-3032/VCN, size VL3032, 3 V, Capacity 100mAh, PCB Pin Vertical.

FAQ’s.


Can I mix old and new batteries?

It is recommended to replace all batteries at the same time avoiding mixing old and new batteries. Mixing batteries can affect the optimum performance of devices and may cause leakage.

How do you dispose of coin / button batteries?


Batteries should not be thrown away with regular rubbish, if they contact other pieces of metal or other batteries it can be dangerous. Take the batteries to a collection site for household hazardous waste. For added safety cover the positive and negative terminals with duct tape or electrical tape before disposing of batteries.

Safety Advice.


Coin / button batteries must be kept out of reach of children. If swallowed contact a doctor immediately.

Related links