Panasonic 3 V Lithium Manganese Dioxide Button Rechargeable Battery, 17 mAh

Stock information currently inaccessible
RS Stock No.:
183-9495
Mfr. Part No.:
ML-1220/F1AN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Button Rechargeable Battery

Nominal Voltage

3V

Battery Capacity

17mAh

Diameter

12.5mm

Chemistry

Lithium Manganese Dioxide

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Height

2mm

RoHS Status: Exempt

COO (Country of Origin):
ID
The Panasonic ML series coin type rechargeable lithium battery is ideal for long term memory backup with extra-high capacity. It used 17mAh of nominal capacity.

Operating temperature -20°C to 60°C

Weight 0.80g

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy