IXYS MCD95-08io1B, Thyristor Module 800V, 116A 150mA

Image representative of range

Stock information currently inaccessible
RS Stock No.:
668-7066
Mfr. Part No.:
MCD95-08io1B
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current

116A

Thyristor Type

SCR Module

Package Type

TO-240AA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

2.4kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

5

Dimensions

92 x 20.8 x 30mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Repetitive Peak Off-State Current

5mA

Peak On-State Voltage

1.5V

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy