Texas Instruments Dual-Channel UART 48-Pin TQFP, TL16C2550PFB
- RS Stock No.:
- 662-5295
- Mfr. Part No.:
- TL16C2550PFB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.80
(exc. VAT)
£3.36
(inc. VAT)
- RS Stock No.:
- 662-5295
- Mfr. Part No.:
- TL16C2550PFB
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Number of Channels per Chip | 2 | |
Transmit FIFO | 16B | |
Receive FIFO | 16B | |
Maximum Data Rate | 1.5MBd | |
Transmitter and Receiver FIFO Counter | Yes | |
Mounting Type | Surface Mount | |
Package Type | TQFP | |
Pin Count | 48 | |
Typical Operating Supply Voltage | 5 V | |
Dimensions | 7 x 7 x 1mm | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Number of Channels per Chip 2 | ||
Transmit FIFO 16B | ||
Receive FIFO 16B | ||
Maximum Data Rate 1.5MBd | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 48 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 7 x 7 x 1mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||