MaxLinear Dual-Channel Universal Asynchronous Receiver & Transmitter IrDA, RS232, RS422, RS485 48-Pin TQFP,
- RS Stock No.:
- 769-5573
- Mfr. Part No.:
- XR16L2550IM-F
- Brand:
- EXAR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.89
(exc. VAT)
£5.87
(inc. VAT)
- RS Stock No.:
- 769-5573
- Mfr. Part No.:
- XR16L2550IM-F
- Brand:
- EXAR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EXAR | |
Number of Channels per Chip | 2 | |
Standard Supported | IrDA, RS232, RS422, RS485 | |
Transmit FIFO | 16B | |
Receive FIFO | 16B | |
Maximum Data Rate | 4Mbit/s | |
Mounting Type | Surface Mount | |
Package Type | TQFP | |
Pin Count | 48 | |
Typical Operating Supply Voltage | 2.25 → 5.5 V dc | |
Dimensions | 7.1 x 7.1 x 1.05mm | |
Length | 7.1mm | |
Width | 7.1mm | |
Height | 1.05mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand EXAR | ||
Number of Channels per Chip 2 | ||
Standard Supported IrDA, RS232, RS422, RS485 | ||
Transmit FIFO 16B | ||
Receive FIFO 16B | ||
Maximum Data Rate 4Mbit/s | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 48 | ||
Typical Operating Supply Voltage 2.25 → 5.5 V dc | ||
Dimensions 7.1 x 7.1 x 1.05mm | ||
Length 7.1mm | ||
Width 7.1mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||