Makita BL0715 1 Ah 7.2 V Power Tool Battery, For Use With TD020DSE and DF010DSE Cordless Pivot Drills

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
661-2353
Mfr. Part No.:
BL0715
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Power Tool Battery

Voltage

7.2 V

Battery Capacity

1Ah

For Use With

TD020DSE and DF010DSE Cordless Pivot Drills

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Makita Series BL Power Tool Battery, Li-Ion Battery, 1Ah Battery Capacity - BL0715


This power tool battery is built for durability and efficiency, tailored to meet the requirements of professionals in the automation, electronics, and mechanical sectors. It serves as a dependable energy source for compatible cordless pivot drills, enabling efficient project completion with minimal downtime. The fast charging capability of this battery makes it a key component for users looking for high performance during intensive tasks.

Features & Benefits


• Li-Ion technology ensures a lightweight and manageable design

• Specifically designed for TD020DSE and DF010DSE drills for compatibility

• High-performance design enhances productivity with effective energy delivery

Applications


• Suitable for a range of mechanical and electrical

• Compatible with systems requiring dependable power sources

What charging equipment should be used for compatibility?


Use a charger designed for Li-Ion batteries, ensuring it matches both the voltage and capacity specifications.

How do I ensure prolonged battery life?


Regularly charge after use and recharge before the battery is completely drained to avoid deep discharges.

What should be done if the battery is not holding charge?


If the battery shows reduced capacity, consider replacement, as Li-Ion batteries have a finite lifespan depending on usage and charging cycles.

Note

The BL0715 battery is replacing the BL0710 battery.

Related links