Bodo Ehmann Type F - German Schuko 5 Gang Power Distribution Unit, No, 16A, 250 V, Fused, Surge Protected
- RS Stock No.:
- 652-0320
- Mfr. Part No.:
- 0206X00052300
- Brand:
- Bodo Ehmann
Bulk discount available
Subtotal (1 unit)*
£60.74
(exc. VAT)
£72.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 10 | £60.74 |
| 11 - 25 | £58.31 |
| 26 + | £57.09 |
*price indicative
- RS Stock No.:
- 652-0320
- Mfr. Part No.:
- 0206X00052300
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 5 | |
| Socket Type | Type F - German Schuko | |
| Switchable | Yes | |
| Surge Protection | Yes | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| Corded | No | |
| Colour | Black, Grey | |
| RCD Protected | No | |
| Fused | Yes | |
| Power Indicator | Yes | |
| Filtered | No | |
| Rewireable | Yes | |
| Width | 74mm | |
| Length | 478mm | |
| Height | 47mm | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 5 | ||
Socket Type Type F - German Schuko | ||
Switchable Yes | ||
Surge Protection Yes | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
Corded No | ||
Colour Black, Grey | ||
RCD Protected No | ||
Fused Yes | ||
Power Indicator Yes | ||
Filtered No | ||
Rewireable Yes | ||
Width 74mm | ||
Length 478mm | ||
Height 47mm | ||
- COO (Country of Origin):
- DE
Bodo Ehmann Power Distribution Unit
The Bodo Ehmann power distribution unit is a 5 gang trailing sockets (type F) without lead wall mount device with fuse protected. It has an electrical voltage rating of 250VAC and a current rating of 16A. The power distribution unit has a plastic case design, in grey with black end caps. This power strip incorporates overvoltage protection for electronic devices from over-voltage caused by inductive and capacitive voltage peaks during switching operations, static discharges and remote lightning events. The height, length and width of the socket are 47mm, 478mm and 74mm, respectively.
Features and Benefits
Robust design
2-pin illuminated power switch
Built-in round sockets with 90° rotation
Space of sockets is 64mm
Spacious connection chamber
Increased touch protection
Supplied without mains cord
Power consumption is < 0.5W
Overvoltage protected with optical signal
2-pin illuminated power switch
Built-in round sockets with 90° rotation
Space of sockets is 64mm
Spacious connection chamber
Increased touch protection
Supplied without mains cord
Power consumption is < 0.5W
Overvoltage protected with optical signal
Applications
Desk
Kitchen worktop
Meeting room table
Kitchen worktop
Meeting room table
Related links
- Bodo Ehmann Type F - German Schuko 5 Gang Power Distribution Unit 16A Surge Protected
- Bodo Ehmann Type G - British 5 Gang Power Distribution Unit 13A Fused, Surge Protected
- Bodo Ehmann Type G - British 12 Gang Power Distribution Unit Filtered 230 V Surge Protected
- Bodo Ehmann Type F - German Schuko 12 Gang Power Distribution Unit 16A Surge Protected
- Bodo Ehmann Type F - German Schuko 5 Gang Power Distribution Unit
- Bodo Ehmann Type F - German Schuko 5 Gang Power Distribution Unit 16A No
- Bodo Ehmann Type F - German Schuko 5 Gang Power Distribution Unit 16A No
- Bodo Ehmann Type F - German Schuko 5 Gang Power Distribution Unit 16A, 250 V
