Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 3m Cable Type F - German Schuko
- RS Stock No.:
- 200-6636
- Mfr. Part No.:
- 0201X00052303
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£52.70
(exc. VAT)
£63.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.70 |
*price indicative
- RS Stock No.:
- 200-6636
- Mfr. Part No.:
- 0201X00052303
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 5 | |
| Product Type | Socket Bar | |
| Socket Type | Type F - German Schuko | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type EF | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Colour | Grey, Black | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | VDE certified, CE, IP 20, RoHS, REACH | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 5 | ||
Product Type Socket Bar | ||
Socket Type Type F - German Schuko | ||
Current 16A | ||
Corded/Cordless Corded | ||
Mains Plug Type Type EF | ||
Cord Length 3m | ||
Switchable Yes | ||
Colour Grey, Black | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals VDE certified, CE, IP 20, RoHS, REACH | ||
Fused No | ||
Filtered No | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann grey type F 5 fold universal socket strip with a switch is made up of robust plastic which has round built in sockets. It has increased safety due to integrated touch protection and has extra large space of 64mm in between sockets. It has endcaps with mounting capabilities
Power rating : 3600W
Power cord :H05VV-F 3G 1.5mm²
Socket : earthing contact type F (French standard)
Related links
- Bodo Ehmann 230V 5 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar, 3m Cable Filtered Type F - German Schuko Surge Protection
- Bodo Ehmann 230V 5 Gang Socket Bar, 3m Cable Type F - German Schuko Surge Protection
- Bodo Ehmann 230V 9 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 230V 3 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 230V 10 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 230V 6 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 230V 12 Gang Socket Bar, 3m Cable Type F - German Schuko
