HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 548-9824
- Mfr. Part No.:
- 09670090436
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 67 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.33 |
| 10 - 24 | £11.33 |
| 25 - 49 | £10.61 |
| 50 - 74 | £10.33 |
| 75 + | £10.06 |
*price indicative
- RS Stock No.:
- 548-9824
- Mfr. Part No.:
- 09670090436
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | E | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | D-Sub | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size E | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series D-Sub | ||
Standards/Approvals No | ||
Harting IP67 Plastic and Metallized D-Sub Connector Hoods and Accessories
A range of IP67 hoods or backshells for use with IP67 d-sub connectors.
Part numbers 0967xxx0436 are black IP67 thermoplastic hoods
Part numbers 0967xxx0437 are black IP67 metallized thermoplastic hoods
Part numbers 0967xxx0438 are black IP67 thermoplastic hoods with 4-40 locking screws
Part numbers 0967xxx0538 are black IP67 metallized thermoplastic hoods with 4-40 locking screws
Stock number 873-9850 is a knurled 4-40 UNC locking screw
Related links
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 50 Way Strain Relief
- L-Com DGB Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief

