Toshiba 2SA1941-O(Q) Bipolar Transistor, -10 A PNP, -140 V, 3-Pin TO-3PN

Temporarily out of stock
RS Stock No.:
531-8946
Mfr. Part No.:
2SA1941-O(Q)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-10A

Maximum Collector Emitter Voltage Vceo

-140V

Package Type

TO-3PN

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

140V

Maximum Power Dissipation Pd

100W

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

30MHz

Minimum DC Current Gain hFE

55

Transistor Polarity

PNP

Pin Count

3

Maximum Operating Temperature

150°C

Height

19mm

Length

15.9mm

Standards/Approvals

No

Width

4.8mm

Series

2SA1941

Automotive Standard

No

COO (Country of Origin):
JP

PNP Power Transistors, Toshiba


Bipolar Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy