Datalogic Wireless Laser Barcode Scanner
- RS Stock No.:
- 531-204
- Mfr. Part No.:
- PM-8300-433
- Brand:
- Datalogic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 531-204
- Mfr. Part No.:
- PM-8300-433
- Brand:
- Datalogic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Datalogic | |
| Product Type | Barcode Scanner | |
| Model | PowerScan M8300 | |
| Scanning Technology | Laser | |
| Maximum Scan Distance | 36.9in | |
| Wireless | Yes | |
| Dimensions | 212 x 71 x 109mm | |
| Weight | 390g | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 212mm | |
| Select all | ||
|---|---|---|
Brand Datalogic | ||
Product Type Barcode Scanner | ||
Model PowerScan M8300 | ||
Scanning Technology Laser | ||
Maximum Scan Distance 36.9in | ||
Wireless Yes | ||
Dimensions 212 x 71 x 109mm | ||
Weight 390g | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -20°C | ||
Width 212mm | ||
- COO (Country of Origin):
- IT
Datalogic PowerScan M8300
PowerScan M8300 cordless laser barcode scanner featuring state-of-the-art performance for rugged industrial use.
Rugged, weatherproof cordless laser scannerWithstand 50 drops from 2m to concreteIngress Protection to IP65Operates in adverse temperatures from -20o to 50oCLoud beeper and good read feedbackLicense-free 433MHz radio frequencyUp to 50m operating rangeSeamless roamingPaging functionUp to 32 devices can operate from 1 base stationDatalogics patented Puzzle Solver for enhanced reading performanceDecoding capability: 2//5 family, Code 39 (plus Code32, Cip 39), EAN/UPC, EAN 128, Code 128, Code 93, CODABAR, Code 49, Code MSI, Code 11, Code 16K, ISBN/ISSN, ISBT 128, GS1DataBarBase/Charger unit supports multi-interfaces: RS-232, Keyboard Wedge, Wand & USB