Datalogic Base Station, Charger
- RS Stock No.:
- 531-197
- Mfr. Part No.:
- BC8030-433
- Brand:
- Datalogic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 531-197
- Mfr. Part No.:
- BC8030-433
- Brand:
- Datalogic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Datalogic | |
| Accessory Type | Base Station, Charger | |
| For Use With | Industrial Handheld Area Imager | |
| Select all | ||
|---|---|---|
Brand Datalogic | ||
Accessory Type Base Station, Charger | ||
For Use With Industrial Handheld Area Imager | ||
Datalogic PowerScan M8300
PowerScan M8300 cordless laser barcode scanner featuring state-of-the-art performance for rugged industrial use.
Rugged, weatherproof cordless laser scannerWithstand 50 drops from 2m to concreteIngress Protection to IP65Operates in adverse temperatures from -20o to 50oCLoud beeper and good read feedbackLicense-free 433MHz radio frequencyUp to 50m operating rangeSeamless roamingPaging functionUp to 32 devices can operate from 1 base stationDatalogics patented Puzzle Solver for enhanced reading performanceDecoding capability: 2//5 family, Code 39 (plus Code32, Cip 39), EAN/UPC, EAN 128, Code 128, Code 93, CODABAR, Code 49, Code MSI, Code 11, Code 16K, ISBN/ISSN, ISBT 128, GS1DataBarBase/Charger unit supports multi-interfaces: RS-232, Keyboard Wedge, Wand & USB