RS PRO Silicon O-Ring O-Ring, 3.68 mm ID, 0.28125 in OD
- RS Stock No.:
- 527-9756
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£6.73
(exc. VAT)
£8.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 109 unit(s) shipping from 05 October 2026
- Plus 4 unit(s) shipping from 05 October 2026
- Plus 180 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £6.73 | £0.135 |
| 5 - 9 | £6.60 | £0.132 |
| 10 - 24 | £6.47 | £0.129 |
| 25 + | £6.33 | £0.127 |
*price indicative
- RS Stock No.:
- 527-9756
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicon | |
| Inside Diameter | 3.68mm | |
| Outside Diameter | 0.28125in | |
| Thickness | 1.78mm | |
| Colour | Brown | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore 60 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicon | ||
Inside Diameter 3.68mm | ||
Outside Diameter 0.28125in | ||
Thickness 1.78mm | ||
Colour Brown | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore 60 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Silicone O-Ring, 3.68 mm Bore, 9/32 in Outer Diameter
Use this O-ring from RS PRO to provide an airtight seal in your industrial machinery or engines. It fills the space between two working parts to prevent contaminants from interfering with the good working function of your equipment.
The rings are supplied in bags of 50. They're made from silicone, which can withstand extremely hot and cold conditions, thanks to its wide operating temperature range. As silicone is resistant to weathering, these O-rings are not adversely affected by sunlight or exposure to air. This material is also very flexible, which means the O-rings can withstand pressure well and have a long working life.
As silicone is non-toxic and poses no danger to humans, these seals are an ideal choice for food processing equipment and machinery. You'll also find O-rings used in automotive, aerospace and general engineering industries.
Features and Benefits
• Made from silicone
• Maximum operating temperature of +200°C
• Minimum operating temperature of -60°C
• Inside diameter of 3.68 mm
• Outside diameter of 9/32 in
• Thickness of 1.78 mm
Hardness: SILICONE 60 SHORE
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 7.24 mm OD
- RS PRO Silicone O-Ring O-Ring 7.24 mm OD
- RS PRO Nitrile O-Ring O-Ring 7.24 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 7.24 mm OD
- RS PRO Fluorocarbon Elastomer O-Ring O-Ring 7.14 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 7.24 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 7.24 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 7.24 mm OD
