RS PRO Silicone O-Ring O-Ring, 3.68 mm ID, 7.24 mm OD

Image representative of range

Subtotal (1 bag of 100 units)*

£7.01

(exc. VAT)

£8.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£7.01£0.07

*price indicative

RS Stock No.:
772-043
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

3.68mm

Outside Diameter

7.24mm

Colour

Red

Minimum Operating Temperature

-50°C

Thickness

1.78mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-7, BS 1806-7, Dowty-200-007, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, Shore A 70


This RS PRO Silicone O-Ring is designed for sealing applications in a variety of industrial environments. With a Shore A hardness of 70, it provides a reliable seal in both high and low temperature conditions, making it Ideal for use in demanding settings.

Features and Benefits


Material: Silicone offers excellent flexibility and resilience.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a robust seal while maintaining flexibility.
Inside Diameter: 3.68 mm for precise fitting in applications.
Outside Diameter: 7.24 mm provides a secure seal.
Thickness: 1.78 mm for optimal sealing performance.
Colour: Red for easy identification and differentiation.
Standards Compliance: Meets AS 568-7, BS 1806-7, Dowty-200-007, and FDA standards for quality assurance.

Applications


Automotive sealing systems
Food and beverage processing equipment
Pharmaceutical manufacturing
Chemical processing industries

Additional Information


Complies with FDA standards, making it suitable for food and beverage applications. Designed to meet various industry standards for compatibility and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy