Subtotal (1 kit)*
£46.89
(exc. VAT)
£56.27
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 15 unit(s), ready to ship
Kit(s) | Per Kit |
|---|---|
| 1 + | £46.89 |
*price indicative
- RS Stock No.:
- 521-431
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shelving System | |
| Sub Type | Stormor | |
| Number of Shelves | 6 | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shelving System | ||
Sub Type Stormor | ||
Number of Shelves 6 | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Stormor Shelving Accessories
Shelf Pack 1 (St.No. 521-443) Consists of:
Extra pack of 6 shelves 1000x300 mm
Shelf Clips x 24
Shelf Pack 2 (521-447) Consists of:
Extra pack of 6 shelves 1000x450 mm
Shelf Clips x 24
Brace Pack 1 (To fit 1850H Frames) (St.No. 521-437) Consists of:
Rear brace kit (x2)
Nuts and Bolts (x2)
Brace Pack 1 (To fit 2150H Frames) (St.No. 521-431) Consists of:
Rear brace kit (x3)
Nuts and Bolts (x3)
Stormor Mono Shelving
All the benefits of different types of steel shelving have been combined in this truly versatile and interchangeable system.Shelves and storage accessories are a common fitting to all frame styles – so you can adapt your shelving as future needs change without worrying about compatibility. Accessories feature clip-in fitting so that any changes are quickly and easily made.,These medium duty shelves offer a weight capacity of 70kg per shelf however back bracing is required to give the system additional rigidity and stability.,Shelving BioCote protected. BioCote is a proven, patent protected paint additive which inhibits the growth of micro-organisms - some potentially lethal - on surfaces. This reduces the risk of cross-contamination from surfaces with high contact frequency.
Related links
- RS PRO Grey 6 Shelf Steel Shelving System 300 mm
- RS PRO Grey 6 Shelf Steel Shelving System 450 mm
- RS PRO Grey 6 Shelf Steel Shelving System 450 mm, 70 kg Load
- RS PRO Grey 6 Shelf Steel Shelving System 450 mm, 70 kg Load
- RS PRO Light Grey 6 Shelf Steel Stormor Shelving System 450mm
- RS PRO Grey 6 Shelf Cold Formed Reduced Mild Steel Shelving System 300 mm, 70 kg Load
- Treston Grey 6 Shelf Steel Shelving Unit 500 mm, 1000 kg Load
- Treston Grey 6 Shelf Steel Shelving Unit 400 mm, 1000 kg Load
