Treston Grey 6 Shelf Steel Shelving Unit, 2 m x 1m, 500 mm, 1 t Load
- RS Stock No.:
- 135-7315
- Mfr. Part No.:
- C31549001P
- Brand:
- Treston
Subtotal (1 unit)*
£542.00
(exc. VAT)
£650.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £542.00 |
*price indicative
- RS Stock No.:
- 135-7315
- Mfr. Part No.:
- C31549001P
- Brand:
- Treston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Shelving Unit | |
| Sub Type | Storage Rack System | |
| Number of Shelves | 6 | |
| Load Capacity | 1t | |
| Height | 2m | |
| Width | 1m | |
| Depth | 500mm | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Shelving Unit | ||
Sub Type Storage Rack System | ||
Number of Shelves 6 | ||
Load Capacity 1t | ||
Height 2m | ||
Width 1m | ||
Depth 500mm | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Industrial Shelving Unit
Industrial shelving starter frame with 6 height adjustable shelves. Manufactured from powder coated steel for durability and strength, with 149 kg load capacity per shelf. This unit makes ideal shelving for storing, archiving and general use in a broad range of environments.
Features and Benefits
• Height adjustable shelving
• Manufactured from steel
• 149 kg Load capacity per shelf
• 6 Shelves included
Shelving Accessories
Related links
- Treston Grey 6 Shelf Steel Shelving Unit 400 mm, 1 t Load
- RS PRO Grey 6 Shelf Steel Shelving System 450 mm, 70 kg Load
- RS PRO Grey 6 Shelf Steel Shelving System 450 mm, 70 kg Load
- Manorga Grey Sheet Steel Shelving System 500 mm, 1.5 t Load
- RS PRO Black 5 Shelf Steel Shelving Unit 600 mm, 25 kg Load
- RS PRO Black 5 Shelf Steel Shelving Unit 400 mm, 25 kg Load
- Treston Grey Steel Extension Bay 500 mm, 149.69 kg Load
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System 500 mm, 3 t Load
