Steinel HL1810S +600°C max, Type G - British 3-pin
- RS Stock No.:
- 520-2936
- Mfr. Part No.:
- HL1810S 240V
- Brand:
- Steinel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 520-2936
- Mfr. Part No.:
- HL1810S 240V
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Maximum Airflow | 500L/min | |
| Wattage | 1.8kW | |
| Voltage Rating | 220 → 240V ac | |
| Maximum Operating Temperature | +600°C | |
| Plug Type | Type G - British 3-pin | |
| Weight | 780g | |
| Model Number | HL1810S | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Maximum Airflow 500L/min | ||
Wattage 1.8kW | ||
Voltage Rating 220 → 240V ac | ||
Maximum Operating Temperature +600°C | ||
Plug Type Type G - British 3-pin | ||
Weight 780g | ||
Model Number HL1810S | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
3-Stage Hot Air Guns
Multi-purpose heatgun with three heating and airflow stages.
Temperature setting via a 3-stage switch
Long life ceramic heating element
Double overheating protection: thermostat and thermal fuse
Ergonomic soft grip handle
Long life ceramic heating element
Double overheating protection: thermostat and thermal fuse
Ergonomic soft grip handle
Note
Welding rods supplied in packs of 38.
Supplied with
Heatgun supplied with 1 reflector nozzle and 1 fishtail nozzle.
Related links
- DeWALT DW340K-GB +600°C max, Type G - British 3-pin
- Steinel HG5000E 600°C max Corded Heat Gun, Type G - British 3-pin
- Steinel HL1820 600°C max Corded Heat Gun, Type G - British 3-pin
- Steinel 089795 600°C max Corded Heat Gun, Type G - British 3-pin
- Weller 6966E +360°C max, Type G - British 3-pin
- Steinel 65157 650°C max Corded Heat Gun, Type G - British
- DeWALT D26411-GB 600°C max Corded Heat Gun, Type G - British 3-Pin
- DeWALT D26414-GB 600°C max Corded Heat Gun, Type G - British 3-Pin

