RS PRO 12 Core CW1308 Telephone Cable, White Sheath, 100m
- RS Stock No.:
- 520-2655
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 520-2655
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| BT Specification | CW1308 | |
| Number of Cores | 12 | |
| Outer Sheath Material | PVC | |
| Reel Length | 100m | |
| Conductor Material | Tinned Annealed Copper | |
| Number of Pairs | 6 | |
| Sheath Colour | White | |
| Voltage Rating | 300 V | |
| Outer Diameter | 6.8mm | |
| Cable Shape | Twisted Pair | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
BT Specification CW1308 | ||
Number of Cores 12 | ||
Outer Sheath Material PVC | ||
Reel Length 100m | ||
Conductor Material Tinned Annealed Copper | ||
Number of Pairs 6 | ||
Sheath Colour White | ||
Voltage Rating 300 V | ||
Outer Diameter 6.8mm | ||
Cable Shape Twisted Pair | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO CW1308 Telephone Cable
The RS PRO CW1308 BT specification telephone cable is ideal for handling low frequency signals for short range applications. Termination is intended in insulation displacement connectors (IDC) but may be soldered or wrapped.
Options available:
520-2611 - 1 Pair 2 Core
520-2627 - 2 Pairs 4 Core
520-2633 - 3 Pairs 6 Core
520-2649 - 4 Pairs 8 Core
520-2655 - 6 Pairs 12 Core
520-2661 - 10 Pairs 20 Core
520-2683 - 12 Pairs 24 Core
520-2699 - 20 Pairs 40 Core
RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.
Options available:
520-2611 - 1 Pair 2 Core
520-2627 - 2 Pairs 4 Core
520-2633 - 3 Pairs 6 Core
520-2649 - 4 Pairs 8 Core
520-2655 - 6 Pairs 12 Core
520-2661 - 10 Pairs 20 Core
520-2683 - 12 Pairs 24 Core
520-2699 - 20 Pairs 40 Core
RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.
Features and Benefits:
Internal telephone cable
Copper telecom cables
Length is 100 m
White Sheath
Insulation: SR-PVC
300 Volts
Copper telecom cables
Length is 100 m
White Sheath
Insulation: SR-PVC
300 Volts
Typical Applications
A telephone cable is an essential product for any workplace and the home and can be used for all kinds of communication purposes to stay online and connected. They are found in telecommunication applications such as audio and TV equipment as well as in computer and phone networks. This cable has been designed to connect telephone equipment and can be used in low level signalling applications.
FAQs
What is telephone cable?
Phone cable is a type of wire which is connected to homes and buildings, operating as a telephone communication system. Used all over the world, each lead is carefully designed to enable communication in a crystal-clear manner. They are available in a variety of lengths and number of pairs and guarantee reliability whether it's to make a call or have a correctly running network.
How does telephone cable work?
Telephone lines work in similar ways to what electronic wires or cables do. A circuit is made and providing the circuit is connected at either end, it will provide an outlet for communication or network at both ends. If the cable is used for a telephone, speech is made through the phone handset which runs down the carefully constructed cable and the signal will arrive at the destination handset.
What are telephone cables used for?
There are a number of situations where phone lines would be needed or be beneficial. Primarily within communication applications. However, as an example, they are also used within the following applications:
Signal control systems
Networks
DSL phone cable services
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
What is telephone cable?
Phone cable is a type of wire which is connected to homes and buildings, operating as a telephone communication system. Used all over the world, each lead is carefully designed to enable communication in a crystal-clear manner. They are available in a variety of lengths and number of pairs and guarantee reliability whether it's to make a call or have a correctly running network.
How does telephone cable work?
Telephone lines work in similar ways to what electronic wires or cables do. A circuit is made and providing the circuit is connected at either end, it will provide an outlet for communication or network at both ends. If the cable is used for a telephone, speech is made through the phone handset which runs down the carefully constructed cable and the signal will arrive at the destination handset.
What are telephone cables used for?
There are a number of situations where phone lines would be needed or be beneficial. Primarily within communication applications. However, as an example, they are also used within the following applications:
Signal control systems
Networks
DSL phone cable services
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
NBN EN ISO 9001; DEF STAN 61/12 Part 4; OP-QAO-003; OP-QIO-504; KI-QIO-616
Related links
- RS PRO 40 Core CW1308 Telephone Cable 100m
- RS PRO 6 Core CW1308 Telephone Cable 100m
- RS PRO 4 Core CW1308 Telephone Cable 100m
- RS PRO 8 Core CW1308 Telephone Cable 100m
- RS PRO 2 Core CW1308 Telephone Cable 100m
- RS PRO 20 Core CW1308 Telephone Cable 100m
- RS PRO 24 Core CW1308 Telephone Cable 100m
- RS PRO 24 AWG CW1308 Telecom Cable White Sheath, 100m
