RS PRO 20 Core CW1308 Telephone Cable, White Sheath, 100m
- RS Stock No.:
- 520-2661
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 520-2661
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| BT Specification | CW1308 | |
| Number of Cores | 20 | |
| Outer Sheath Material | PVC | |
| Conductor Material | Tinned Annealed Copper | |
| Sheath Colour | White | |
| Terminated/Unterminated | Unterminated | |
| Number of Pairs | 10 | |
| Outer Diameter | 8.3mm | |
| Voltage Rating | 300 V | |
| Cable Shape | Twisted Pair | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
BT Specification CW1308 | ||
Number of Cores 20 | ||
Outer Sheath Material PVC | ||
Conductor Material Tinned Annealed Copper | ||
Sheath Colour White | ||
Terminated/Unterminated Unterminated | ||
Number of Pairs 10 | ||
Outer Diameter 8.3mm | ||
Voltage Rating 300 V | ||
Cable Shape Twisted Pair | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Standards
NBN EN ISO 9001; DEF STAN 61/12 Part 4; OP-QAO-003; OP-QIO-504; KI-QIO-616
Related links
- RS PRO 6 Core CW1308 Telephone Cable 100m
- RS PRO 40 Core CW1308 Telephone Cable 100m
- RS PRO 8 Core CW1308 Telephone Cable 100m
- RS PRO 2 Core CW1308 Telephone Cable 100m
- RS PRO 4 Core CW1308 Telephone Cable 100m
- RS PRO 12 Core CW1308 Telephone Cable 100m
- RS PRO 24 Core CW1308 Telephone Cable 100m
- RS PRO 24 AWG CW1308 Telecom Cable White Sheath, 100m
