Mitsubishi Backlit LCD HMI Terminal, Membrane Keyboard, 6.5 in Display, 24 V dc Supply, 285 x 177 x 62 mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
514-2597
Mfr. Part No.:
E1070
Brand:
Mitsubishi
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi

Manufacturer Series

E1000

Display Type

LCD

Display Size

6.5 in

Display Resolution

640 x 480pixels

Display Colour

Colour

Port Type

Ethernet, Modbus TCP, MPI, RS232, RS422, RS485, USB

Processor Type

Intel XScale

Onboard Memory

64 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Length

285mm

Width

177mm

Dimensions

285 x 177 x 62 mm

Depth

62mm

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable