DeWALT Laser White, Black Stainless Steel Toe Capped Men's Safety Boots 11, EU 45 EN ISO 20345:2011
- RS Stock No.:
- 512-8800
- Mfr. Part No.:
- DWF 50031-122-11
- Brand:
- DeWALT
Subtotal (1 pair)*
£65.60
(exc. VAT)
£78.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £65.60 |
*price indicative
- RS Stock No.:
- 512-8800
- Mfr. Part No.:
- DWF 50031-122-11
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Series | Laser | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 45 | |
| Size UK | 11 | |
| Closure Type | Lace Up | |
| Colour | White, Black | |
| Safety Toe Type | Stainless Steel | |
| Size US | 12 | |
| Midsole Material | Steel | |
| Additional Safety Features | A | |
| Resistance Features | Petrol Resistant, Penetration Resistant, Oil Resistant, Chemical Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Sole Material | Polyurethane, Thermo Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Series Laser | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 45 | ||
Size UK 11 | ||
Closure Type Lace Up | ||
Colour White, Black | ||
Safety Toe Type Stainless Steel | ||
Size US 12 | ||
Midsole Material Steel | ||
Additional Safety Features A | ||
Resistance Features Petrol Resistant, Penetration Resistant, Oil Resistant, Chemical Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Sole Material Polyurethane, Thermo Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Laser Black Hiker Boot
These DeWALT laser safety boots have a 200-joule steel toe cap to protect your feet in hazardous environments but are also designed for comfort. The mesh and leather upper ensure they remain lightweight and flexible giving you less foot fatigue, maximum comfort and extreme durability and safety. The padded collar and tongue, as well as the cushioning insole, ensure these laser safety boots are comfortable to wear and also have an anti-bacterial comfort inner sole with dual density seat region for shock absorption. The mesh allows air to get to your feet making them breathable so you can keep them on for longer periods of time making them more productive. These boots have a steel midsole for underfoot protection and are available in UK sizes 6 to 12.
Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes are steel toed but nowadays they can be made of materials such as thermoplastics and aluminium.
Features & Benefits
• Full Grain Leather
• Mesh Lining
• Injected Polyurethane / TPU Out-sole
• Dual Density Anti-Bacterial Insole
• Lightweight & Flexible
• Out-sole Resistant to Petrol, Chemicals, oil & penetration
• Steel Toe Cap Protection 200 Joules
• Antistatic sole
Typical Applications:
Safety boots and safety shoes are protective footwear which has been specially designed to keep you safe in the workplace. They also provide comfort so can be worn throughout the working day. Safety footwear is used in a variety of jobs that require foot protection and they prevent getting foot injuries due to:
Slippery surface
Falling objects
Sharp edges
Machinery
Handling hazardous material
Hostile environments – bad weather
Electricity
Chemicals
FAQs
Are they waterproof?
These cutter safety trainers are not waterproof but are designed to withstand contact by light water such as light rain/rainfalls.
How is safety footwear graded?
Standard European Ratings are SB (Basic level), S1, S2. S3. S4, S5. For more information please view our Footwear Protection Guide.
Available Sizes
• UK 6 = RS Stock Number: 512-8743
• UK 7 = RS Stock Number: 512-8759
• UK 8 = RS Stock Number: 512-8765
• UK 9 = RS Stock Number: 512-8771
• UK 10 = RS Stock Number: 512-8793
• UK 11 = RS Stock Number: 512-8800
• UK 12 = RS Stock Number: 512-8816
DeWALT Safety Footwear
Standards
EN345 SI-P
Related links
- DeWALT Laser White EU 46 EN ISO 20345:2011
- DeWALT Laser Black EU 44 EN 345 SI-P, EN ISO 20345:2011
- DeWALT Laser Black EU 42 EN 345 SI-P, EN ISO 20345:2011
- DeWALT Laser White EU 43 EN ISO 20345:2011, EN 345 SI-P
- DeWALT Laser Black EU 41 EN 345 SI-P, EN ISO 20345:2011
- DeWALT Laser Black EU 40 EN 345 SI-P, EN ISO 20345:2011
- DeWALT Challenger Black Stainless Steel Toe Capped Men's Safety Boots 11 CE
- DeWALT Millington Black Composite Toe Capped Men's Safety Boots 11, EU 45 CE EN ISO 20345:2011


