Bulk discount available
Subtotal (1 bag of 50 units)*
£7.98
(exc. VAT)
£9.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 116 unit(s) ready to ship
- Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £7.98 | £0.16 |
| 5 - 24 | £6.79 | £0.136 |
| 25 + | £6.00 | £0.12 |
*price indicative
- RS Stock No.:
- 510-4911
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Tap | |
| Wire Size | 18 → 14 AWG | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Overall Length | 34mm | |
| Minimum Wire Size AWG | 18AWG | |
| Diameter | 35mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Tap | ||
Wire Size 18 → 14 AWG | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Overall Length 34mm | ||
Minimum Wire Size AWG 18AWG | ||
Diameter 35mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Insulation Material Nylon | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
RS PRO IDC Quick Splice Connectors
RS PRO range of quick Splice IDC wire splice connectors made from brass with a colour coded nylon insulation. These Quick Splices provide a simple and time saving wire connection method. The splice is simply placed over the existing wire, the additional wire inserted and the block crimped can then be crimped with pliers. These IDC Quick Splices are available for in-line and T-tap wire connections and accept various wire and tab sizes.
Spice Connector options include:
531-352 - Tap, Blue, 18 to 14 AWG
125-1943 - Tap, Black, 26 to 24 AWG
531-368 - T-Tap, Blue, 18 to 14 AWG
510-4810 - Tap, Red, 20 to 18 AWG
510-4826 - Tap, Yellow, 12 to 10 AWG
510-4832 - T-Tap, Red, 20 to 18 AWG
510-4854 - T-Tap, Yellow, 12 AWG
510-4860 - Tap, Blue, Red, 16 to 14 AWG
510-4876 - Tap, Blue, 18 to 14 AWG
510-4898 - Tap, Red, 20 to 18 AWG
510-4911 - Tap, Blue, 18 to14 AWG
510-5330 - Tap, Blue, 18 to 14 AWG
510-5346 - T-Tap, Blue, 18 to 14 AWG
510-8755 - Tap, White, 18 to 14 AWG
Spice Connector options include:
531-352 - Tap, Blue, 18 to 14 AWG
125-1943 - Tap, Black, 26 to 24 AWG
531-368 - T-Tap, Blue, 18 to 14 AWG
510-4810 - Tap, Red, 20 to 18 AWG
510-4826 - Tap, Yellow, 12 to 10 AWG
510-4832 - T-Tap, Red, 20 to 18 AWG
510-4854 - T-Tap, Yellow, 12 AWG
510-4860 - Tap, Blue, Red, 16 to 14 AWG
510-4876 - Tap, Blue, 18 to 14 AWG
510-4898 - Tap, Red, 20 to 18 AWG
510-4911 - Tap, Blue, 18 to14 AWG
510-5330 - Tap, Blue, 18 to 14 AWG
510-5346 - T-Tap, Blue, 18 to 14 AWG
510-8755 - Tap, White, 18 to 14 AWG
Features and Benefits:
Insulated spice connectors
Quick splice IDC wire splice connectors made from brass with a colour coded nylon insulation
Quick splice provide an simple and time saving wire connection method
Various wire sizes
Maximum electrical rating 105°C 600 VOLTS
Terminal material -Phosphor Bronze
Quick splice IDC wire splice connectors made from brass with a colour coded nylon insulation
Quick splice provide an simple and time saving wire connection method
Various wire sizes
Maximum electrical rating 105°C 600 VOLTS
Terminal material -Phosphor Bronze
Typical Applications:
Splice crimps are used in a wide range of industrial, commercial and domestic applications. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level. They can be found almost anywhere where an electrical connection is required. Some of the most common are
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
FAQs
Is there a crimp tool that you can use for crimping connectors?
Any good quality ratchet style crimp tool or plier tool designed for crimping terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. For crimp tools please see stock numbers 241-4710, 445-611, 534-806 and 445-885.
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Is there a crimp tool that you can use for crimping connectors?
Any good quality ratchet style crimp tool or plier tool designed for crimping terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. For crimp tools please see stock numbers 241-4710, 445-611, 534-806 and 445-885.
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

Related links
- RS PRO Tap Splice Connector Insulated 18 → 14 AWG
- RS PRO T-Tap Splice Connector Insulated 18 → 14 AWG
- RS PRO Tap Splice Connector Insulated, Tin 18 → 14 AWG
- RS PRO Tap Splice Connector Insulated 18 → 14 AWG
- RS PRO Tap Wire Splice Connector Insulated, Tin 18 → 14 AWG
- 3M Blue Tin 18 → 16 AWG
- RS PRO Tap Splice Connector Red, Insulated 16 → 14 AWG
- 3M Blue Tin 0.8 → 2 mm², 18 → 14 AWG
