Ansmann Photocam III Battery Charger For NiCd, NiMH AA, AAA with EU plug, Batteries Included
- RS Stock No.:
- 508-7484
- Mfr. Part No.:
- 5007053/EU
- Brand:
- Ansmann
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£29.50
(exc. VAT)
£35.40
(inc. VAT)
- RS Stock No.:
- 508-7484
- Mfr. Part No.:
- 5007053/EU
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Sizes Charged | AA, AAA | |
| Chemistries Charged | NiCd, NiMH | |
| Plug Type | EU | |
| Number of Batteries Charged | 4 (AA), 4 (AAA) | |
| Batteries Included | Yes | |
| Model Number | Photocam III | |
| Dimensions | 120 x 68 x 34mm | |
| Charging Time | 4 → 2.7 (AAA) h, 5.4 → 6 (AA) h | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Sizes Charged AA, AAA | ||
Chemistries Charged NiCd, NiMH | ||
Plug Type EU | ||
Number of Batteries Charged 4 (AA), 4 (AAA) | ||
Batteries Included Yes | ||
Model Number Photocam III | ||
Dimensions 120 x 68 x 34mm | ||
Charging Time 4 → 2.7 (AAA) h, 5.4 → 6 (AA) h | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Ansmann Battery Charger
The Ansmann battery charger is a microprocessor-controlled plug-in charger for a 2 or 4 NiMH or NiCd batteries of the size of Micro AAA or Mignon AA. This has a EURO plug type. The LED indicators are used for charging status.
Note:
Cells must be charged as a pair or as a group of four
Note:
Cells must be charged as a pair or as a group of four
individual cell charging is not possible
Supplied with:
493-4676 supplied with 4 x AA batteries
511-2237 supplied with 4 x AAA batteries
508-7484 supplied with 4 x AAA batteries
Supplied with:
493-4676 supplied with 4 x AA batteries
511-2237 supplied with 4 x AAA batteries
508-7484 supplied with 4 x AAA batteries
Features and Benefits
Automatically detects when cells are fully charged
Detects faulty cells
Timed cut-off (only used as fail-safe with intelligent chargers)
Double protection against overcharging
Reverse-connect protection
Detects faulty cells
Timed cut-off (only used as fail-safe with intelligent chargers)
Double protection against overcharging
Reverse-connect protection
Certifications
IP20 rated
CE certified
BVGS certified
CE certified
BVGS certified
Related links
- Ansmann Photocam III Battery Charger For NiCd AAA with UK plug, Batteries Included
- Ansmann Photocam III Battery Charger For NiCd AAA with EURO plug, Batteries Included
- Ansmann Photocam III PHOTO CAM III Battery Charger For 5.6 V NiMH 0.5 A AAA with UK plug Microprocessor
- Eneloop Battery Charger For NiMH AA Batteries Included
- Ansmann Photocam V Battery Charger For NiCd AA C UK plug
- Gentex PF3000-03-003 Battery Charger For with UK plug, Batteries Included
- Ansmann 1001-0049-UK-2 Battery Charger For NiMH 500 mA AA with UK 4 NiMH/NiCd
- Ansmann 1001-0049-UK-1 Battery Charger For NiCd 500 mA AA with EU 4 NiMH/NiCd

