Eneloop Battery Charger For NiMH AA, AAA with UK plug, Batteries Included

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
812-4457
Mfr. Part No.:
K-KJ18MCC40U
Brand:
Eneloop
Find similar products by selecting one or more attributes.
Select all

Brand

Eneloop

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiMH

Plug Type

UK

Number of Batteries Charged

4

Batteries Included

Yes

Charging Time

10h

Dimensions

105 x 65 x 27mm

COO (Country of Origin):
CN

Panasonic Basic Chargers


The Panasonic Basic charger is a charger for occasnional users and comes with either a Euro-plug or UK-plug molded to the case for direct use into an A/C wall socket. The slow charging by using a low charge-current ensures a long cycle life of the eneloop batteries.

Input: 100-240Vac 50-60Hz
Input part Structure: Plug in and attachment plug
Charging output: DC 2.4V AA 250mA x 2 / AAA 120mA x 2
Charging control: Timer cut
Indicator: LED x 2 Charging: ON, Full charged: OFF
Charger battery: AA x 2, 4 / AAA x 2, 4 cells
Charging time: AA: Approx 10 hours, AAA: Approx 8 hours


NiMH/NiCd Battery Chargers, Supplied With Batteries

Related links