Siemens LOGO! Memory Module

Unavailable
RS will no longer stock this product.
RS Stock No.:
499-716
Mfr. Part No.:
6ED1056-1DA00-0BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

LOGO!

For Use With

LOGO Series

COO (Country of Origin):
CN

LOGO! Battery and Memory Cards


3 new cards:

Memory Card (stock-no. 499-716)
Battery card for 5 years buffering of the real time clock (stock-no. 499-712)
Combined Memory and Battery Card, for customers who need both (stock-no. 499-807)


Siemens LOGO! 6 Series


Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:


• LOGO! TD device directly connectable to all 0BA6 basic modules.
• Display with adjustable permanent backlight (on-board and/or TD).
• Up to 50 message text blocks (on-board and/or TD).
• New integrated PWM functions.
• Simple bar-graph functionality.
• Text-ticker functionality.
• 4 Analogue inputs (0-10V) - instead of 2.
• 4 (5 kHz) fast counter-inputs - instead of 2 (2 kHz).
• Analogue output 0 mA to 20 mA or 4 mA to 20 mA.
• Ten different on-board languages (GE, EN, FR, IT, ES, CHN, JAP, TR, RUS, and NL).


Siemens LOGO! 6 is no longer manufactured. We recommend the LOGO! 8 series for your new designs. Consult the Technical References section to find out more.
Recently viewed