RS PRO Stainless Steel Pipe Fitting, Tee Circular Tee, Female G 1-1/2in x Female G 1-1/2in x Female G 1-1/2in
- RS Stock No.:
- 499-3120
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£26.50
(exc. VAT)
£31.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 110 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £26.50 |
| 5 - 9 | £25.97 |
| 10 + | £25.12 |
*price indicative
- RS Stock No.:
- 499-3120
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fitting Type | Tee | |
| Pipe Fitting Connection Type | Threaded | |
| Fitting Direction | Tee | |
| Shape | Circular | |
| Thread Size 1 | 1-1/2in | |
| Thread Size 2 | 1-1/2in | |
| Thread Size 3 | 1-1/2in | |
| Connection Gender 1 | Female | |
| Connection Gender 2 | Female | |
| Connection Gender 3 | Female | |
| Thread Standard 1 | G | |
| Thread Standard 2 | G | |
| Thread Standard 3 | G | |
| Length | 88.392mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fitting Type Tee | ||
Pipe Fitting Connection Type Threaded | ||
Fitting Direction Tee | ||
Shape Circular | ||
Thread Size 1 1-1/2in | ||
Thread Size 2 1-1/2in | ||
Thread Size 3 1-1/2in | ||
Connection Gender 1 Female | ||
Connection Gender 2 Female | ||
Connection Gender 3 Female | ||
Thread Standard 1 G | ||
Thread Standard 2 G | ||
Thread Standard 3 G | ||
Length 88.392mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro Pipe Fitting - Circular Tee
Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These T shape fittings are made from a durable 316 stainless steel to ensure a simple and secure connection for pipe and hose work. All models are highly reliable and excellent quality.
Circular Tees from RS PRO are available in various sizes options to choose from:
• Stainless steel equal tee, 1/4in BSPP F x 3 - 499-2880
• Stainless stell equal tee, 3/8in BSPP F x 3 - 499-2896
• Stainless steel equal tee, 1/2in BSPP F x 3 - 499-2981
• Stainless stell equal tee, 3/4in BSPP F x 3 - 499-2997
• Stainless stell equal tee, 1in BSPP F x 3 - 499-3007
• Stainless steel equal tee, 1 1/4in BSPP F x 3 - 499-3114
• Stainless steel tee, 1 1/2in BSPP F x 3 - 499-3120
•Stainless steel tee, 2in BSPP F x 3 - 499-3209
Circular Tees from RS PRO are available in various sizes options to choose from:
• Stainless steel equal tee, 1/4in BSPP F x 3 - 499-2880
• Stainless stell equal tee, 3/8in BSPP F x 3 - 499-2896
• Stainless steel equal tee, 1/2in BSPP F x 3 - 499-2981
• Stainless stell equal tee, 3/4in BSPP F x 3 - 499-2997
• Stainless stell equal tee, 1in BSPP F x 3 - 499-3007
• Stainless steel equal tee, 1 1/4in BSPP F x 3 - 499-3114
• Stainless steel tee, 1 1/2in BSPP F x 3 - 499-3120
•Stainless steel tee, 2in BSPP F x 3 - 499-3209
Features and Benefits
• 316 Stainless Steel
• 150 lbs fitting
• 3 BSP female connections
• Various sizes available
• T shape for pipe network connection
• 150 lbs fitting
• 3 BSP female connections
• Various sizes available
• T shape for pipe network connection
What are pipe fittings?
A common occurrence in the plumbing industry, threaded pipe fittings are gateway connections for increasing and securing the length of pipe work. Every home and building around the world is almost certain to have operational threaded fittings for running water, central heating, sewage and other pipeline systems. Although these stainless steel fittings are Tee shaped. Other types such as straight and angled fittings are also widely used.
Who uses these pipe fittings?
Stainless steel fittings are used primarily by plumbers, but are often used by various other professions and areas. Due to the ability for fittings and sockets to extend areas for pipe networks. Usually they would be hidden behind walls for design purposes, rather than having exposed stainless steel. As an example, some different areas you would find these fittings are:
• All throughout the home (bathroom, kitchen etc)
• Any building with running water, heating or gas
• Sewage and underground networks
• Ships and boats
• Car engines
• All throughout the home (bathroom, kitchen etc)
• Any building with running water, heating or gas
• Sewage and underground networks
• Ships and boats
• Car engines
Benefits of Stainless Steel
When choosing pipe fittings, material is always a big part of the choice. Stainless steel offers excellent protection against corrosion and rust, something which could prove hugely troublesome within water and gas pipes. Brass and copper pipes wouldn't have the same resistance to these kinds of issues. Outlining the reasons why stainless steel is the preferred plumbers choice for threaded fittings.
Related links
- RS PRO Stainless Steel Pipe Fitting Female G 1/2in x Female G 1/2in x Female G 1/2in
- RS PRO Stainless Steel Pipe Fitting Female G 2in x Female G 2in x Female G 2in
- RS PRO Stainless Steel Pipe Fitting Female G 1-1/4in x Female G 1-1/4in x Female G 1-1/4in
- RS PRO Stainless Steel Pipe Fitting Female G 1/4in x Female G 1/4in x Female G 1/4in
- RS PRO Stainless Steel Pipe Fitting Female G 1in x Female G 1in x Female G 1in
- RS PRO Stainless Steel Pipe Fitting Female G 3/4in x Female G 3/4in x Female G 3/4in
- RS PRO Stainless Steel Pipe Fitting Female G 3/8in x Female G 3/8in x Female G 3/8in
- RS PRO Stainless Steel Pipe Fitting Socket, Female G 1-1/2in x Female G 1-1/2in
