RS PRO Stainless Steel Pipe Fitting, Tee Circular Tee, Female 9.53 mm x Female 9.53 mm x Female 9.53 mm

Bulk discount available

Subtotal (1 unit)*

£5.50

(exc. VAT)

£6.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 533 unit(s) ready to ship
  • Plus 171 unit(s) ready to ship from another location
  • Plus 354 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£5.50
5 - 9£5.40
10 +£5.19

*price indicative

RS Stock No.:
499-2896
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fitting Type

Tee

Product Type

Stainless Steel Pipe Fitting

Fitting Direction

Tee

Shape

Circular

Connection Size A

9.53 mm

Connection Size B

9.53 mm

Connection Size C

9.53 mm

Connection Gender A

Female

Connection Gender B

Female

Connection Gender C

Female

Standards/Approvals

No

Length

43.942mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Pro Pipe Fitting - Circular Tee


Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These T shape fittings are made from a durable 316 stainless steel to ensure a simple and secure connection for pipe and hose work. All models are highly reliable and excellent quality.

Circular Tees from RS PRO are available in various sizes options to choose from:

• Stainless steel equal tee, 1/4in BSPP F x 3 - 499-2880

• Stainless stell equal tee, 3/8in BSPP F x 3 - 499-2896

• Stainless steel equal tee, 1/2in BSPP F x 3 - 499-2981

• Stainless stell equal tee, 3/4in BSPP F x 3 - 499-2997

• Stainless stell equal tee, 1in BSPP F x 3 - 499-3007

• Stainless steel equal tee, 1 1/4in BSPP F x 3 - 499-3114

• Stainless steel tee, 1 1/2in BSPP F x 3 - 499-3120

•Stainless steel tee, 2in BSPP F x 3 - 499-3209

Features and Benefits


• 316 Stainless Steel

• 150 lbs fitting

• 3 BSP female connections

• Various sizes available

• T shape for pipe network connection

What are pipe fittings?


A common occurrence in the plumbing industry, threaded pipe fittings are gateway connections for increasing and securing the length of pipe work. Every home and building around the world is almost certain to have operational threaded fittings for running water, central heating, sewage and other pipeline systems. Although these stainless steel fittings are Tee shaped. Other types such as straight and angled fittings are also widely used.

Who uses these pipe fittings?


Stainless steel fittings are used primarily by plumbers, but are often used by various other professions and areas. Due to the ability for fittings and sockets to extend areas for pipe networks. Usually they would be hidden behind walls for design purposes, rather than having exposed stainless steel. As an example, some different areas you would find these fittings are:

• All throughout the home (bathroom, kitchen etc)

• Any building with running water, heating or gas

• Sewage and underground networks

• Ships and boats

• Car engines

Benefits of Stainless Steel


When choosing pipe fittings, material is always a big part of the choice. Stainless steel offers excellent protection against corrosion and rust, something which could prove hugely troublesome within water and gas pipes. Brass and copper pipes wouldn't have the same resistance to these kinds of issues. Outlining the reasons why stainless steel is the preferred plumbers choice for threaded fittings.

Related links