ebm-papst Centrifugal Fan, 24 V dc, 20m³/h, DC Operation, 262 x 226.8 x 130mm
- RS Stock No.:
- 498-8695
- Mfr. Part No.:
- G1G 160-BH29-52
- Brand:
- ebm-papst
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£288.44
(exc. VAT)
£346.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | £288.44 |
| 2 - 4 | £274.01 |
| 5 - 9 | £249.97 |
| 10 + | £230.65 |
*price indicative
- RS Stock No.:
- 498-8695
- Mfr. Part No.:
- G1G 160-BH29-52
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24 V dc | |
| Blower Type | Centrifugal | |
| AC or DC Operation | DC | |
| Air Flow | 20m³/h | |
| Height | 262mm | |
| Width | 226.8mm | |
| Depth | 130mm | |
| Dimensions | 262 x 226.8 x 130mm | |
| Fan Speed | 1750rpm | |
| Noise Level | 51dB | |
| Bearing Type | Ball | |
| Mounting Hole Spacing | 105 x 115mm | |
| Commutation Type | Electronic | |
| Direction of Curve | Forward | |
| Horizontal Hole Spacing | 115mm | |
| Vertical Hole Spacing | 105mm | |
| Sensor Type | Tachometer | |
| Mounting Hole Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
Blower Type Centrifugal | ||
AC or DC Operation DC | ||
Air Flow 20m³/h | ||
Height 262mm | ||
Width 226.8mm | ||
Depth 130mm | ||
Dimensions 262 x 226.8 x 130mm | ||
Fan Speed 1750rpm | ||
Noise Level 51dB | ||
Bearing Type Ball | ||
Mounting Hole Spacing 105 x 115mm | ||
Commutation Type Electronic | ||
Direction of Curve Forward | ||
Horizontal Hole Spacing 115mm | ||
Vertical Hole Spacing 105mm | ||
Sensor Type Tachometer | ||
Mounting Hole Diameter 6.3mm | ||
