Hameg HM507 HM Series Digital Storage Digital Oscilloscope, 2 Analogue Channels, 50MHz

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
423-5806
Mfr. Part No.:
HM507
Brand:
Hameg
Find similar products by selecting one or more attributes.
Select all

Brand

Hameg

Number of Analogue Channels

2

Bandwidth

50MHz

Oscilloscope Type

Digital Storage

Series

HM

Power Source

Mains

Interface

RS232

Display Type

Monochrome

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

20ns/div

Sample Rate Random

2 Gsps

Height

125mm

Weight

6kg

Dimensions

285 x 380 x 125mm

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Length

285mm

Record Length

2k points/ch

Safety Category Level

CAT II

Safety Category Voltage

253V

Plug Type

Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin

Rise Time

7ns

Safety Category

CAT II 253 V

RoHS Status: Not Applicable

HM507 50MHz 100MS/s


100MHz frequency & period counter
7 automatic measurements
SAVE/RECALL of up to 9 stored setups
Selectable analogue real time
Digital storage operation
High resolution, bright CRT display
Autoset function
Built in RS-232 interface
2kB/channel record length & 2 full 2kB reference memories

Supplied with

2 switchable x1/x10 probes, manual, mains lead and PC software & operators manual on CD-ROM.