Impact Resistant PC Face Shield Visor
- RS Stock No.:
- 378-8040
- Mfr. Part No.:
- 2007851
- Brand:
- Protector
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.06
(exc. VAT)
£12.07
(inc. VAT)
- RS Stock No.:
- 378-8040
- Mfr. Part No.:
- 2007851
- Brand:
- Protector
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Protector | |
| Resistant To | Impact | |
| Shield Material | PC | |
| Select all | ||
|---|---|---|
Brand Protector | ||
Resistant To Impact | ||
Shield Material PC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Protector F800 'Framed' Head Mounted Face Shield Carrier
Specially designed to address wearer comfort and balance. The Protector F800 face shield offers a particularly wide field of vision for both impact and splash protection.
Manufactured from translucent polycarbonate
FL900P Polycarbonate visor
FL800AN Acetate anti-mist visor
Optical class 1
FL900P Polycarbonate visor
FL800AN Acetate anti-mist visor
Optical class 1
Note
Standards
CE marked to EN166 B39
Note
Visor only, Frame needs to be ordered seperately

