Tamtorque Stainless Steel Bolt Drive
- RS Stock No.:
- 365-2395
- Mfr. Part No.:
- DTTBP50BG
- Brand:
- Tamtorque
Subtotal (1 pack of 2 units)*
£14.55
(exc. VAT)
£17.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £14.55 | £7.275 |
*price indicative
- RS Stock No.:
- 365-2395
- Mfr. Part No.:
- DTTBP50BG
- Brand:
- Tamtorque
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tamtorque | |
Clip Type | Bolt Drive | |
Material | Stainless Steel | |
Stainless Steel Type | A2 304 | |
Select all | ||
---|---|---|
Brand Tamtorque | ||
Clip Type Bolt Drive | ||
Material Stainless Steel | ||
Stainless Steel Type A2 304 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Tamtorque® Sign Clamps
A quick and reliable method of fixing signs, letter bins, boxes etc
Eliminates band waste through cutting to size
Hardened tamper-resistant screw with unique recess 7-sided head, easily adjusted with correct tool
Heavy duty A2 grade 18//8 stainless steel
Banding is 16mm wide, and available in 5 lengths
T-bar/screwdriver combination tool, inch hex power tool bits and buckles available separately
Buckles supplied in bags of 25
Eliminates band waste through cutting to size
Hardened tamper-resistant screw with unique recess 7-sided head, easily adjusted with correct tool
Heavy duty A2 grade 18//8 stainless steel
Banding is 16mm wide, and available in 5 lengths
T-bar/screwdriver combination tool, inch hex power tool bits and buckles available separately
Buckles supplied in bags of 25
Related links
- Tamtorque Stainless Steel Bolt Drive
- Tamtorque Stainless Steel Tamtorque Seven Sided Socket Bolt Drive 55 → 70mm ID
- Tamtorque Stainless Steel Tamtorque Seven Sided Socket Bolt Drive 190 → 250mm ID
- Tamtorque Stainless Steel Tamtorque Seven Sided Socket Bolt Drive 100 → 130mm ID
- Tamtorque Stainless Steel Tamtorque Seven Sided Socket Bolt Drive 250 → 340mm ID
- Tamtorque Stainless Steel Tamtorque Seven Sided Socket Bolt Drive 130 → 190mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 26 → 28mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 17 → 19mm ID