Tamtorque DTT1BG Sign Installation Tool
- RS Stock No.:
- 365-2389
- Mfr. Part No.:
- DTT1BG
- Brand:
- Tamtorque
Subtotal (1 unit)*
£40.27
(exc. VAT)
£48.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.27 |
*price indicative
- RS Stock No.:
- 365-2389
- Mfr. Part No.:
- DTT1BG
- Brand:
- Tamtorque
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tamtorque | |
| Product Type | Sign Installation Tool | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Tamtorque | ||
Product Type Sign Installation Tool | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Tamtorque® Sign Clamps
A quick and reliable method of fixing signs, letter bins, boxes etc
Eliminates band waste through cutting to size
Hardened tamper-resistant screw with unique recess 7-sided head, easily adjusted with correct tool
Heavy duty A2 grade 18//8 stainless steel
Banding is 16mm wide, and available in 5 lengths
T-bar/screwdriver combination tool, ¼ inch hex power tool bits and buckles available separately
Buckles supplied in bags of 25
Tamtorque sign clamps can only be opened with special tools:
RS 365-2395 - 1/4 inch bit
RS 365-2389 - hand tool (Screwdriver model)
Related links
- Tamtorque DTTBP50BG Sign Installation Tool
- Jubilee FBT Sign Installation Tool
- Tamtorque TTK340P Sign Clamp
- Tamtorque TTK190P Sign Clamp
- Tamtorque TTK250P Sign Clamp
- Tamtorque TTK70P Sign Clamp
- Tamtorque Tamtorque or other ratchet spanners TTK130P Sign Clamp
- Tamtorque Stainless Steel Tamtorque Seven Sided Socket Hose Clamp 100 mm ID
