- RS Stock No.:
- 355-063
- Brand:
- RS PRO
481 In stock - FREE next working day delivery available
37 available from Europe for delivery within 1 working day(s).
Price Each
£9.34
(exc. VAT)
£11.21
(inc. VAT)
Units | Per unit |
---|---|
1 - 24 | £9.34 |
25 - 49 | £8.90 |
50 + | £8.43 |
- RS Stock No.:
- 355-063
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Tinned Copper Wire
From RS Pro, a range of tinned copper wire supplied handy plastic spools. The annealed single strand copper wire benefits from a thin tin plating making the copper wires robust and resilient to moisture. Tinned copper wire is particularly useful where excellent electrical conductivity and thermal resistance is required, suitable for use as rewirable fuse links and shorting links. The RS Pro range of copper wire is available in various diameters and AWG sizes. All models are highly reliable and excellent quality.
Features and Benefits
• Excellent corrosion resistance
• Easy to solder
• Longer life than non-tinned copper wire
• Resistant to humidity and damp conditions
• Range of AWG (American Wire Gauge) sizes
• Easy to solder
• Longer life than non-tinned copper wire
• Resistant to humidity and damp conditions
• Range of AWG (American Wire Gauge) sizes
Who uses these wires?
Copper is the second most conductive metal in the world after silver. This makes the material extremely useful for the manufacture of conductive components. Tinned copper has many uses in the electrical wiring industry. Due to the materials efficient performance in humid or rainy climates copper wire is an extremely useful in applications where this is a discerning factor. Some of the most common environments are:
• Fuse links
• Panel wiring
• Industrial machinery cranes and forklift trucks
• Automation
• Telecommunications
• Marine applications
• Fuse links
• Panel wiring
• Industrial machinery cranes and forklift trucks
• Automation
• Telecommunications
• Marine applications
What are the benefits of copper?
Being one of the top 5 most used metals around the world. It's no secret copper is widely regarding as the go to choice for wire in electronics. Due to the extremely convenient conductive properties, copper can be used as wires for anything, ranging from network cables up to advanced computer and mobile phone circuit boards.
Standards
BS4109
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.7 mm² |
American Wire Gauge | 19 AWG |
Core Strands | 1/0.91 mm |
Outer Diameter | 0.91mm |
Length | 34.6m |
Finish | Tinned |
Wire Style | BS EN13602 |
Shield Type | Unshielded |
Cable Type | Single Core |
Related links
- RS PRO Single Core 0.5mm diameter Copper Wire, 286m Long
- RS PRO Single Core 0.71mm diameter Copper Wire, 50.9m Long
- RS PRO Single Core 1.22mm diameter Copper Wire, 20.2m Long
- RS PRO Single Core 0.22mm diameter Copper Wire, 1300m Long
- RS PRO Single Core 2.03mm diameter Copper Wire, 7.1m Long
- RS PRO Single Core 0.62mm diameter Copper Wire, 200m Long
- RS PRO Single Core 1.33mm diameter Copper Wire, 40m Long
- RS PRO Single Core 0.25mm diameter Copper Wire, 1100m Long