Bulgin C14 Straight Panel Mount IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A
- RS Stock No.:
- 352-1831
- Distrelec Article No.:
- 302-14-840
- Mfr. Part No.:
- BVB01/Z0000/01
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.04
(exc. VAT)
£10.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 132 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.04 |
| 10 - 24 | £8.71 |
| 25 - 49 | £8.05 |
| 50 + | £7.69 |
*price indicative
- RS Stock No.:
- 352-1831
- Distrelec Article No.:
- 302-14-840
- Mfr. Part No.:
- BVB01/Z0000/01
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Switch Type | 2 Pole | |
| Number of Fuses | 1 | |
| Voltage | 250V | |
| Rewireable | Yes | |
| Termination Type | Quick Connect | |
| Fuse Size | 5 x 20 mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA certified, IMQ, SEMKO, SEV, UL listed, VDE | |
| Shuttered | No | |
| Series | Polyflange(BVB) | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 10A | ||
Connector Gender Female | ||
Orientation Straight | ||
Switch Type 2 Pole | ||
Number of Fuses 1 | ||
Voltage 250V | ||
Rewireable Yes | ||
Termination Type Quick Connect | ||
Fuse Size 5 x 20 mm | ||
Contact Gender Male | ||
Standards/Approvals CSA certified, IMQ, SEMKO, SEV, UL listed, VDE | ||
Shuttered No | ||
Series Polyflange(BVB) | ||
- COO (Country of Origin):
- TN
Bulgin IEC Plug
The Bulgin IEC 320 plug is a straight male C14 connector and has a vertical side fixing panel mounting. It has switched inlets with a single-pole switch. It has a power supply voltage rating of 250VAC and current rating of 10A.
Note:
These chassis plugs all accept 5mm x 20mm fuses.
Features and Benefits
Single fused Inlet with 6.3mm tags
Tab terminals
Non-filtered inlet option
Options of I/O marked switches
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Certifications
UL approved
CSA certified
IMQ
SEMKO
VDE
SEV
Approvals
UL listed; CSA certified; VDE; SEMKO; IMQ; SEV
Related links
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Flange IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Horizontal Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Horizontal Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C13 250V Female 10A
