- RS Stock No.:
- 329-9556
- Mfr. Part No.:
- 44A0111-22-6
- Brand:
- TE Connectivity
Price 1 Reel of 100 Metre(s)
£53.28
(exc. VAT)
£63.94
(inc. VAT)
44 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 14 | £53.28 | £0.533 |
15 - 49 | £51.74 | £0.517 |
50 + | £50.25 | £0.502 |
*price indicative
- RS Stock No.:
- 329-9556
- Mfr. Part No.:
- 44A0111-22-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Features & Benefits
Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating
Applications
Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)
Standards
Defence Standard 61 -12 Part 18 Issue 3 type1 (Maintenance Wire) and Part 26
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.38 mm² |
Sheath Colour | Blue |
American Wire Gauge | 22 AWG |
Cable Shape | Single Core |
Core Strands | 19/34 |
Length | 100m |
Insulation Material | Polyalkene |
Voltage Rating | 600 V |
Outer Diameter | 1.19mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -65°C |
Conductor Material | Tinned Copper |
Fire Behaviour | Flame Retardant, Low Smoke Density, Self-extinguishing |
Shield Type | Unshielded |
Resistant To | Chemicals, Electric Arc Tracking, Flame, Fluids |
Size of Strands | 34 AWG |
Number of Strands | 19 |
Related links
- TE Connectivity Black 0.38 mm² Harsh Environment Wire, 22 AWG,...
- TE Connectivity White 0.38 mm² Harsh Environment Wire, 22 AWG,...
- TE Connectivity Red 0.38 mm² Harsh Environment Wire, 22 AWG,...
- TE Connectivity Blue 0.6 mm² Harsh Environment Wire, 20 AWG,...
- TE Connectivity Blue 0.96 mm² Harsh Environment Wire, 18 AWG,...
- TE Connectivity Blue 0.25 mm² Harsh Environment Wire, 24 AWG,...
- TE Connectivity White 0.38 mm² Harsh Environment Wire, 22 AWG,...
- TE Connectivity Black 0.38 mm² Harsh Environment Wire, 22 AWG,...