Masterplug 10m 1 Socket Type G - British Extension Lead
- RS Stock No.:
- 296-3638
- Mfr. Part No.:
- EXS13110W-01
- Brand:
- Masterplug
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 296-3638
- Mfr. Part No.:
- EXS13110W-01
- Brand:
- Masterplug
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Masterplug | |
| Cable Length | 10m | |
| Number of Sockets | 1 | |
| Corded | Yes | |
| Socket Type | Type G - British | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Masterplug | ||
Cable Length 10m | ||
Number of Sockets 1 | ||
Corded Yes | ||
Socket Type Type G - British | ||
Colour White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS Pro 13A Single Socket Extension Lead
From RS Pro, this pre-wired single socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.
The extension socket has a single non-switched British Type G socket, for relaible and straight forward access to mains power.
Features and Benefits
BS1363 standard
Single extension socket
Tough heavy duty design
High impact rubber construction
Nylon cord grip
Applications
As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;
Machine workshops
Mechanic garages
Commercial maintenance
FAQ
Q: Does this extension socket come with a cable?
A:This socket is pre-wired, with different cable lengths available;
296-3587 is a Black 5m Single Socket Extension
296-3600 is a White 5m Single Socket Extension
296-3593 is a Orange 5m Single Socket Extension
296-3616 is a Black 10m Single Socket Extension
296-3638 is a White 10m Single Socket Extension
296-3622 is a Orange 10m Single Socket Extension
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
The extension socket has a single non-switched British Type G socket, for relaible and straight forward access to mains power.
Features and Benefits
BS1363 standard
Single extension socket
Tough heavy duty design
High impact rubber construction
Nylon cord grip
Applications
As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;
Machine workshops
Mechanic garages
Commercial maintenance
FAQ
Q: Does this extension socket come with a cable?
A:This socket is pre-wired, with different cable lengths available;
296-3587 is a Black 5m Single Socket Extension
296-3600 is a White 5m Single Socket Extension
296-3593 is a Orange 5m Single Socket Extension
296-3616 is a Black 10m Single Socket Extension
296-3638 is a White 10m Single Socket Extension
296-3622 is a Orange 10m Single Socket Extension
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Features and Benefits
Approvals
ASTA; BASEC
Related links
- Masterplug 5m 1 Socket Type G - British Extension Lead
- Masterplug 2m 4 Socket Type G - British Extension Lead
- Masterplug 5m 2 Socket Type G - British Extension Lead
- RS PRO 10m 2 Socket Type G - British Extension Lead, 250 V
- RS PRO 2m 4 Socket Type G - British Extension Lead, 250 V
- RS PRO 4 m 6 Socket Type G - British Extension Lead Kit Extension Lead Kit, 250 V
- brennenstuhl 3 m 2 Socket Type G - British Extension Lead Extension Lead IP69K IP67, IP68
- brennenstuhl 3m 4 Socket Type G - British Extension Lead, IP20
