RS PRO 5 m 1 Socket Type G Extension Lead Extension Lead Kit, 240V
- RS Stock No.:
- 296-3593
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£19.19
(exc. VAT)
£23.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 94 unit(s) ready to ship
- Plus 30 unit(s) shipping from 24 April 2026
- Plus 40 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £19.19 |
| 15 - 24 | £17.64 |
| 25 + | £16.91 |
*price indicative
- RS Stock No.:
- 296-3593
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Extension Lead | |
| Cable Length | 5m | |
| Current | 13A | |
| Number of Sockets | 1 | |
| Socket Type | Type G | |
| Voltage | 24V | |
| Sub Type | Extension Lead Kit | |
| Standards/Approvals | ASTA, BS 1363-2, BASEC | |
| Colour | Orange | |
| Switchable | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Extension Lead | ||
Cable Length 5m | ||
Current 13A | ||
Number of Sockets 1 | ||
Socket Type Type G | ||
Voltage 24V | ||
Sub Type Extension Lead Kit | ||
Standards/Approvals ASTA, BS 1363-2, BASEC | ||
Colour Orange | ||
Switchable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro 13A Single Socket Extension Lead
From RS Pro, this pre-wired single socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.
The extension socket has a single non-switched British Type G socket, for relaible and straight forward access to mains power.
Features and Benefits
• BS1363 standard
• Single extension socket
• Tough heavy duty design
• High impact rubber construction
• Nylon cord grip
Applications
As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;
• Machine workshops
• Mechanic garages
• Commercial maintenance
FAQ
Q: Does this extension socket come with a cable?
A:This socket is pre-wired, with different cable lengths available;
• 296-3587 is a Black 5m Single Socket Extension
• 296-3600 is a White 5m Single Socket Extension
• 296-3593 is a Orange 5m Single Socket Extension
• 296-3616 is a Black 10m Single Socket Extension
• 296-3638 is a White 10m Single Socket Extension
• 296-3622 is a Orange 10m Single Socket Extension
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Features and Benefits
Approvals
ASTA; BASEC
Related links
- RS PRO 5 m 1 Socket Type G Extension Lead Extension Lead Kit, 24V
- RS PRO 10 m 1 Socket Type G Extension Lead Extension Lead Kit, 24 V
- RS PRO 5 m 1 Socket Type E 230 V
- RS PRO 10 m 1 Socket Type E Extension Lead Extension Lead Kit, 230 V ac
- Kopp 3 m 1 Socket Type F Extension Lead Extension Lead Kit IP20
- Kopp 2 m 1 Socket Type F Extension Lead Extension Lead Kit IP20
- RS PRO 3 m 1 Socket Type E Extension Lead Extension Lead Kit, 230 V ac
- Kopp 5 m 1 Socket Type F Extension Lead Extension Lead Kit IP20
